TDK IFQ06 Flexield Magnetic Sheets for RFID
TDK IFQ06 Flexield Magnetic Sheets for RFID are noise suppression sheets with high quality factor (Q) and high flexibility, allowing the sheets to be easily formed to the desired shape. The IFQ06 series is available in 300mm x 200mm sheets or on a roll in a standard 300mm x 100mm size. The magnetic layer thickness options include 0.050mm, 0.100 mm, and 0.200mm. TDK IFQ06 Flexield Magnetic Sheets for RFID offer high permeability and low magnetic loss material for up to 13.56MHz applications. These sheets protect systems from metal objects that are directly behind coils and improve security by encapsulating the magnetic field and its respective information. The IFQ series operates in a -40°C to +85°C temperature range. Typical applications include LED and LCD displays, data lines / traces / cables, and digital audio and video lines.Features
- High permeability (μ') and low magnetic loss (μ") material for up to 13.56MHz NFC applications
- High flexibility allows sheets to easily be formed to desired shape
- High quality factor (Q)
- Protects system from metal objects located directly behind coils
- Improves security by encapsulating the magnetic field and its respective information
- Available on a roll or in sheet form
Applications
- LED and LCD displays
- Data lines / traces / cables
- Digital audio and video lines
Specifications
- Dimensions
- Sheets: 300mm x 200mm
- Roll form: 300mm x 100mm
- 0.050mm, 0.100 mm, and 0.200mm magnetic layer thicknesses
- >10MΩ typical surface resistivity
- 1.5W/mK thermal conductivity
- 150mT saturated magnetic flux density
- >500°C Curie temperature
- -40°C to +85°C operating temperature range
Construction
Material Characteristic Table
Relative Permeability
Publicerad: 2022-12-31
| Uppdaterad: 2023-05-15