TDK IBQ15 Flexield Magnetic Sheets for RFID
TDK IBQ15 Flexield Magnetic Sheets for RFID are flexible noise suppression sheets that do not crack from impact or similar actions. The series is available in 125mm x 125mm sheets or a 50mm x 50mm reel type with a magnetic layer thickness ranging from 0.045mm to 0.200mm. This thin profile allows designers the option to load on a little gap if needed. The IBQ series offers high permeability and low magnetic loss material for applications up to 13.56MHz. These sheets also protect systems from metal objects that are directly behind coils. TDK IBQ15 Flexield Magnetic Sheets for RFID have an operating temperature range of -40°C to +85°C. Applications include LED and LCD displays, data lines / traces / cables, and digital audio and video lines.Features
- High permeability (μ') and low magnetic loss (μ") material for up to 13.56MHz applications
- Thin type, allows option to load on a little gap
- Flexible, does not crack by impact or similar actions
- Protects system from metal objects located directly behind coils
- Sheets or reel type
Applications
- LED and LCD displays
- Data lines / traces / cables
- Digital audio and video lines
Specifications
- Dimensions
- Sheets: 125mm x 125mm
- Reel type: 50mm x 50mm
- 0.045mm to 0.200mm magnetic layer thickness
- -40°C to +85°C operating temperature range
Product Options
Construction
Material Characteristic Table
Relative Permeability
Publicerad: 2022-12-31
| Uppdaterad: 2025-01-14