TDK HPL505032F1 Inductors in Automotive Power Circuits
TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as advanced driver assistance systems (ADAS). The inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. These HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodate currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux-canceling effects that contribute to noise control, the frame that integrates external and internal electrodes reduces the risk of open or short circuits, ensuring high reliability.
Features
- Reduced risk of open circuit and short circuit through integration of internal and external electrodes
- High power efficiency achieved with low-loss ferrite and low DC resistance
- Magnetic flux-cancelling structure reduces EMI
- -55°C to +155°C operating temperature range
- Compliance with AEC-Q200
Applications
- ADAS (Level 5 for cameras)
Publicerad: 2021-07-06
| Uppdaterad: 2026-02-09