TDK FS160x µPOL™ DC-DC Converters
TDK FS160x µPOL™ DC-DC Converters feature full elementary and increased performance in a compact, power-dense package with 3.3mm x 3.3mm x 1.35mm dimensions. These converters are easy to integrate and offer a wide input voltage range of 4.2V to 16V and three continuous load capacities: 3A, 4A, and 6A. The featured on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, with an incorporated inductor and capacitors, result in an extremely compact and accurate regulator. Built-in protections include pre-biased start-up, overvoltage protection, soft-start protection, thermal shutdown with auto-recovery, and thermally compensated overcurrent protection with hiccup mode. The low-profile package is suitable for automated assembly using standard surface-mount equipment. TDK FS160x µPOL DC-DC Converters are ideal for big data, artificial intelligence (AI), 5G cells, and the Internet of Things (IoT).Features
- High power density in small modules
- µPOL package with output inductor included
- Plug-and-play design
- Programmable operation using the I2C serial bus
- Voltage, current, and temperature telemetry
- Enable input with a precise threshold
- Programmable undervoltage lockout (UVLO)
- Open-drain power-good indicator
- Built-in protection
- Servo loop for high-precision VOUT regulation
- Offers eight I2C addresses
- Minimizes board size and costs
Applications
- Big data
- Machine learning
- AI
- 5G cells
- IoT
- Enterprise computing
- Advanced power management: use case for predictive maintenance
Specifications
- 3.3mm x 3.3mm x 1.35mm dimensions
- Input voltage range
- 4.5V to 16V (FS1603)
- 4.75V to 16V (FS1604)
- 2.5V to 16V (FS1606)
- Continuous load capacity
- 3A (FS1603)
- 4A (FS1604)
- 6A (FS1606)
- Output voltage
- 5V (FS1603)
- 3.3V (FS1604)
- 0.6V to 5V (FS1606)
- 2kV ESD classification
- Moisture sensitivity level (MSL) 3
- Lead free and RoHS compliant
- -40°C to +125°C operating temperature range
Datasheets
Evaluation Boards
TDK EV160x Evaluation Boards are designed for the FS160x DC-DC converters. Configured for a single input supply, these boards feature an internal low drop-out regulator that generates the internal supply from the input voltage (PVIN).
FS1603 Evaluation Board
FS1604 Evaluation Board
FS1606 Evaluation Board
Publicerad: 2024-10-31
| Uppdaterad: 2025-07-07