TDK ECO Pin Terminal Type Transformers

TDK ECO Pin Terminal Type Transformers are pin-compatible transformers that can be downsized and thinned. The ECO components are compliant with worldwide safety standards and support automatic winding. The ECO transformers are ideal for set-top boxes, air conditioners, DVD players/recorders, printers, and more.

Features

  • Downsized yet compliant with worldwide safety standards
  • Supports automatic winding
  • Considerably reduced characteristic variations
  • Lead-free and RoHS/REACH compliant

Applications

  • Set-top boxes
  • Air-conditioners
  • DVD/Blu-ray disc players/recorders
  • Printers
  • LCD Monitors
  • Multiple-output power supplies

Specifications

  • 278µH to 126.6mH inductance range
  • 5W to 68W output power range
  • 50kHz switching frequency
  • Single-channel
  • 10% to 95% relative humidity range
  • Temperature ranges
    • -30°C to +120°C operating
    • -40°C to +80°C storage
Publicerad: 2016-01-22 | Uppdaterad: 2022-03-11