TDK CeraPlas® Products
TDK CeraPlas® Products include PiezoBrush products and piezoelectric plasma generators. The CeraPlas is a component that features low weight, a compact size, low power consumption, a low input voltage, and a high output voltage. CerPlas technology enables small handheld cold plasma systems, which can operate from a battery. TDK CeraPlas products are ideal for varnishing, adhesion, printing, and plasma cleaning.Features
- CeraPlas HF Piezoelectric Plasma Generator
- Direct high-voltage discharge unit for generation of plasma
- No high-voltage wiring or plugs
- Ready to use with TDK CeraPlas driving stage
- High ionization rate and efficient ozone generation rate
- Multi-gas ignition
- Low power and high efficiency
- No magnetic fields
- Package design ready for easy assembly
- Construction
- RoHS-compatible PZT ceramic
- Plastic package
- Solderable copper (Cu) wires
- PiezoBrush Cold Plasma Device
- Handheld device with power supply and integrated fan
- No external gas supply required
- High operating reliability and optimum efficiency
- Plug-in power supply
- Replacement nozzles included (standard, nearfield, and multi-gas and needle nozzle)
- Based on CeraPlas technology
Applications
- Plasma cleaning
- Varnishing
- Adhesion
- Printing
Specifications
- CeraPlas HF Piezoelectric Plasma Generator
- 7V maximum voltage for continuous operation
- 5W maximum continuous operation input power
- 82kHz operating frequency
- 0.74μF typical input capacitance
- 0°C to +60°C operating temperature range
- PiezoBrush Cold Plasma Device
- 15VDC supply voltage
- 30W maximum power consumption
- 170g weight
- <50°C plasma temperature
- 2mm to 10mm typical treatment distance
- 5mm to 20mm typical treatment width
Videos
Publicerad: 2020-10-14
| Uppdaterad: 2024-07-22