TDK C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs

TDK C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs offer 1μF high capacitance at 100V in a 1608 case size. TDK C1608X7R2A105K080AC C Series MLCCs achieve 10 times the capacity of conventional products of the same size, offering a reduced component count and miniaturization of sets. These 1μF MLCCs are designed for input capacitors for power supply ICs used in commercial and industrial 48V systems.

Features

  • 1μF high capacitance in 1608 size allows for reduced component count and miniaturization of sets
  • 100V voltage rating
  • X7R characteristics
  • 1.6mm x 0.8mm x 0.8mm (LxWxH)

Applications

  • Input capacitors for power supply ICs
    • Commercial 48V systems
    • Industrial 48V systems
Publicerad: 2025-06-27 | Uppdaterad: 2025-06-27