TDK B8272xV2xUx Ring Core Double Chokes
TDK B8272xV2xUx Current-Compensated Ring Core Double Chokes provide high resonance frequency and approximately 0.4% stray inductance for symmetrical interference suppression. The plastic material complies with EN 60335-1, clause 30. TDK B8272xV2xUx Ring Core Double Chokes feature 250VAC rated voltage, 10A to 17A rated current (at +70°C), and 1mH to 6.25mH nominal inductance. These chokes are ideal for suppressing common-mode interference, switch-mode applications, frequency converters, and household appliances (white goods).
Features
- Current-compensated ring core double choke
- Plastic material complies with EN 60335-1, clause 30
- High resonance frequency
- Approximately 0.4% stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2)
- RoHS compliant
Applications
- Suppressing common-mode interference
- Switch-mode applications
- Frequency converters
- Household appliances (white goods)
Specifications
- 250VAC rated voltage
- 10A to 17A rated current at +70°C
- 1mH to 6.25mH nominal inductance
Publicerad: 2020-07-22
| Uppdaterad: 2026-04-07