TDK B25695Ex MKP DC Film Capacitors
TDK B25695Ex MKP DC Film Capacitors are designed for an operating temperature of up to +105°C, making them ideal for DC link applications. The series offers a rated capacitance range of 95µF to 3400µF and a rated DC voltage range of 700VDC to 1300VDC. The B25695Ex modules are intended for indoor mounting and are naturally air-cooled with the option of forced air cooling. The capacitor construction features metallized polypropylene film in an aluminum case with a resin top and an 85mm or 116mm diameter. TDK B25695Ex MKP DC Film Capacitors offer self-healing properties, low dissipation factor, and overvoltage capability. Applications include industrial devices, renewable energies, and rolling stock.
Features
- Aluminum case and resin top
- Metallized polypropylene film
- Operating temperature range up to +105°C
- Self-healing properties
- Low dissipation factor
- Naturally air-cooled (or forced air cooling)
- Designed for indoor mounting
- Overvoltage resistant (130% of rated voltage every day for 1 minute)
- RoHS compatible
Applications
- DC links for renewable energies (photovoltaics, wind power)
- DC links in rolling stock (trains, subways, streetcars)
- DC links for industrial drives
Specifications
- 95µF to 3400µF rated capacitance range
- ±10% standard capacitance tolerance
- 700VDC to 1300VDC rated DC voltage range
- 85mm or 116mm diameter
- Screw female (M6) terminals
- Threaded bolt at the bottom of aluminum case (M12)
- -40°C to +105°C temperature range
Current Derating Factor
Lifetime Expectancy
Publicerad: 2024-01-01
| Uppdaterad: 2026-04-01