TDK B25694M MKP DC High-Density Film Capacitors

TDK B25694M MKP DC High-Density Film Capacitors feature a high DC voltage rating (900V to 1600V) and a rugged aluminum case with a resin top. The metallized polypropylene (MKP) film offers self-healing capability, ensuring high reliability and a long service life. These TDK high-density film caps offer a low dissipation factor and low equivalent series resistance (ESR), supporting high ripple current and efficient operation. The B25694M is ideal for use in renewable energy converters, traction and transportation inverters, high-power industrial DC buses, and industrial motor drives and power converters that require high ripple-current capability.

Features

  • High DC voltage rating
  • MKP film with self-healing capability for high reliability and long service life
  • Low dissipation factor and low ESR, supporting high ripple current and efficient operation
  • Rugged aluminum case with resin top, RoHS-compliant and UL-certified

Applications

  • DC-link capacitors in renewable energy converters
    • Solar power inverters
    • Wind power inverters
  • Traction and transportation inverters
    • Trains
    • Trams
    • Light-rail systems
  • Industrial motor drives and power converters requiring high ripple current capability
  • High-power industrial DC buses
    • Automation equipment
    • Power electronics equipment

Specifications

  • 180µF to 2305µF rated capacitance range
  • 900VDC to 1600VDC rated voltage range
  • 85mm, 100mm, or 116mm diameter options
  • IP00 protection degree (indoor mounting)
  • Up to +85°C operating temperature range

Dimensions

Mechanical Drawing - TDK B25694M MKP DC High-Density Film Capacitors
Publicerad: 2026-04-27 | Uppdaterad: 2026-04-29