TDK ADL Power Supply Inductors
TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.
Features
- AEC-Q200 qualified
- Small size and thin form factor
- Original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics
- Automated manufacturing process
- -40°C to +150°C operating temperature range (including self-temperature rise)
- Lead free and halogen free
- RoHS compliant
Applications
- PoC
- Separate signal lines
- Power lines
Videos
Publicerad: 2016-09-06
| Uppdaterad: 2026-02-03