TDK ADL-VK Decoupling Inductors
TDK ADL-VK Decoupling Inductors are automotive AEC-Q200 compliant and provide a compact solution, offering dimensions of 4.5mm x 3.2mm x 3.2mm. With their original coiled wiring design and structure, these inductors are capable of achieving broadband impedance characteristics and excellent DC superimposition characteristics. TDK ADL-VK Decoupling Inductors feature an inductance range of 3µH to 16µH and an impedance range of 125mΩ to 470mΩ within a temperature range of -55°C to +155°C. The ADL-VK series is ideal for use with separate signal and power lines in in-vehicle power-over-coax (PoC) and advanced driver assistance systems (ADAS) applications.
Features
- Achieves broadband impedance characteristics and good DC superimposition characteristics due to original coiled wiring design and original structure
- Compliant with AEC-Q200
- Small size and thin form factor (4.5mm x 3.2mm x 3.2mm dimensions)
- -55°C to +155°C operating temperature range (including self-heating)
Applications
- ADAS
- PoC circuits for automotive
Characteristics
Dimensions
Publicerad: 2025-02-02
| Uppdaterad: 2025-12-30