EPCOS / TDK PC200 Ferrite Cores
EPCOS / TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. EPCOS / TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.Features
- MnZn-based PC200 ferrite material
- Variety of cores, including ER, EFD, ELP, EQ, I, and RM
- Low power dissipation in 700kHz to 4MHz frequency range
- Maximum transmissible power at 1.8MHz to 2MHz
Applications
- Transformers in power supplies
- Converters that operate with fast-switching power semiconductors on a SiC or GaN basis
Additional Resources
View Results ( 13 ) Page
| Artikelnummer | Datablad | Serie | Induktans | Beskrivning |
|---|---|---|---|---|
| B65807J0000R608 | ![]() |
RM6 | 100 nH | Ferritkärnor och tillbehör RM6 PC200 100 +30% -20% Sold as set |
| B65805J0000R608 | ![]() |
RM5 | 800 nH | Ferritkärnor och tillbehör RM5 PC200 800 +30% -20% Sold as set |
| B66480G0000X608 | ![]() |
ER18/3/10 | 1.2 uH | Ferritkärnor och tillbehör ER18x3x10 PC200 1200 +25% -25% |
| B66481G0000X608 | ![]() |
EQ25/6/18 | 1.8 uH | Ferritkärnor och tillbehör EQ25x5.6x18 PC200 1800 +30% -20% |
| B65513J0000R608 | ![]() |
ER14.5 | 750 nH | Ferritkärnor och tillbehör EER14.5x6x6.7 PC200 750 +30% -20% Sold as set |
| B65811J0000R608 | ![]() |
RM8 | 1.26 uH | Ferritkärnor och tillbehör RM8 PC200 1260 +30% -20% Sold as set |
| B66417G0000X608 | ![]() |
EFD20/10/7 | 560 nH | Ferritkärnor och tillbehör EFD20x10x7 PC200 560 +30% -20% |
| B66453G0000X608 | ![]() |
ELP18/4/10 | 1.3 uH | Ferritkärnor och tillbehör ELP18x4x10 PC200 1300 +25% -25% |
| B66453K0000X608 | ![]() |
I18/2/10 | 1.5 uH | Ferritkärnor och tillbehör I18x2x10 PC200 1500 +25% -25% |
| B66482G0000X608 | ![]() |
ER23/5/13 | 1.4 uH | Ferritkärnor och tillbehör ER23x5x13 PC200 1400 +30% -20% |
Publicerad: 2017-11-21
| Uppdaterad: 2023-07-20