EPCOS / TDK MKT High-Pulse Stacked Film Capacitors
EPCOS / TDK MKT High-Pulse Stacked Film Capacitors are designed for compact fluorescent lamps (CFL) and SMPS applications. The capacitors offer high reliability through pulse-strength, self-healing, and high-contact features. The series has a polypropylene (PP) dielectric, stacked-film technology, and epoxy resin sealing. EPCOS / TDK MKT High Pulse Stacked Film Capacitors have a capacitance range of 470pF to 0.22μF, a voltage rating of 160VDC to 1kVDC or 90VAC to 500VAC, and a maximum operating temperature of +105°C.Features
- Very high-pulse strength
- Very good self-healing properties
- Small dimensions
- High contact reliability
- RoHS compliant
Applications
- Compact fluorescent lamps (CFL)
- SMPS
Dimensions
Publicerad: 2020-04-03
| Uppdaterad: 2024-05-08