TDK Immersion NTC Thermistor

TDK Immersion NTC Thermistor features a fully sealed system for immersion applications and a lightweight design. This thermistor offers a fast response time and a high-temperature resistance rating of up to +150°C. This fully sealed thermistor is designed to provide fast and precise temperature control, specifically for oil-cooled systems. The specific RT curve ensures the thermistor is optimized for the application, and this thermistor boasts a sensor accuracy rating of <±1K. Combined with a lightweight design, this thermistor has a response time of <4s and is highly resistant to Automatic Transmission Fluid (ATF) oil. TDK Immersion NTC Thermistor is suitable for thermal management in automotive applications.

Features

  • Fast response time
  • Fully sealed system for immersion applications
  • Specific RT curve optimized for the application
  • Lightweight design
  • High temperature resistance

Applications

  • Immersion
  • Thermal management in automotive environments

Specifications

  • 40/150/56 climatic category (IEC 60068-1)
  • 10bar maximum system pressure
  • 5000Ω resistance at +25°C
  • <4s thermal time constant (in water)
  • <11g weight
  • 60mW maximum power rating
  • >100MΩ insulation resistance
  • <±1K sensor accuracy
  • -40°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - TDK Immersion NTC Thermistor
Publicerad: 2024-12-31 | Uppdaterad: 2025-05-16