EPCOS / TDK HV PTC Heater Kit
EPCOS / TDK HV PTC Heater Kit contains four different series of parts with a temperature range of -40°C to +195°C. This kit focuses on heating elements for high-voltage applications, such as thermal actuators, insecticide and perfume vapor, hair curlers, fan heaters, cabin heating, and battery heating in automotive applications. EPCOS / TDK HV PTC Heater Kit includes parts with a 700Ω to 6800Ω resistance range and a 230V to 800V voltage range.Features
- Contains four parts
- Designed for high-voltage applications
- Thermal actuators
- Insecticide and perfume vapor
- Hair curlers
- Fan heaters
- Cabin heating
- Battery heating in automotive applications
Publicerad: 2024-07-22
| Uppdaterad: 2024-08-02