EPCOS / TDK B8272xV2xUx Ring Core Double Chokes

EPCOS / TDK B8272xV2xUx Current-Compensated Ring Core Double Chokes provide high resonance frequency and approximately 0.4% stray inductance for symmetrical interference suppression. The plastic material complies with EN 60335-1, clause 30. EPCOS / TDK B8272xV2xUx Ring Core Double Chokes feature 250VAC rated voltage, 10A to 17A rated current (at +70°C), and 1mH to 6.25mH nominal inductance. These chokes are ideal for suppressing common-mode interference, switch-mode applications, frequency converters, and household appliances (white goods).

Features

  • Current-compensated ring core double choke
  • Plastic material complies with EN 60335-1, clause 30
  • High resonance frequency
  • Approximately 0.4% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2)
  • RoHS compliant

Applications

  • Suppressing common-mode interference
  • Switch-mode applications
  • Frequency converters
  • Household appliances (white goods)

Specifications

  • 250VAC rated voltage
  • 10A to 17A rated current at +70°C
  • 1mH to 6.25mH nominal inductance
Publicerad: 2020-07-22 | Uppdaterad: 2024-05-13