TDK X2 High Humidity Rated Film Capacitors

TDK X2 High Humidity Rated Film Capacitors are designed to withstand high humidity environments and severe ambient conditions. These devices offer self-healing properties and high stability of capacitance value. The X2 series is constructed with metallized polypropylene (MKP), wound film technology, a plastic case, and epoxy resin sealing. TDK High Humidity Rated Film Capacitors are AEC-Q200D compliant.

Features

  • MKP dielectric
  • Wound film technology
  • UL 94V-0 plastic case and epoxy resin sealing
  • Parallel wire leads
  • 110°C max. operating temperature
  • Climatic category (IEC 60068-1:2013): 40/110/56

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supplies
  • Energy meters

Videos

Dimensions

TDK X2 High Humidity Rated Film Capacitors
Publicerad: 2015-12-07 | Uppdaterad: 2026-04-01