EPCOS / TDK 2-Line SIFI Filters
EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage, current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.Features
- Various Attenuation levels: F (normal), G (advanced), H (very high)
- Medical types available
- Very compact design
- Cost-optimized construction
- ENEC/UL/cUL approved
Applications
- Industrial electronics
- Data systems
- Medical equipment
EPCOS B84142C Series 1500VDC 2-Line Filters are lightweight, easy-to-install power line filters for converters and power electronics.
Publicerad: 2012-08-28
| Uppdaterad: 2023-07-19