TDK-Lambda DT External Power Supplies
TDK-Lambda DT External Power Supplies offer 62W to 80W and 100W to 150W AC-DC and are packaged in an insulated, compact, and lightweight enclosure. The enclosure measures from 2.71" x 5.2" x 1.57" to 3.35" x 6.7" x 1.73" and us convection cooled (no fans needed). The operating temperature range is 0°C to +40°C with no derating required. TDK-Lambda DT External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4 foot long output cable with a molded 4-pin connector. Ideal applications include industrial, test and measurement, communications, and broadcast.Features
- 62W to 80W and 100W to 150W AC-DC
- CEC, EISA(1) & ErP Stage 2 compliant
- Wide range AC input
- Power factor correction (DT80)
- Low profile and lightweight
- 85% efficient
Applications
- Industrial
- Test and measurement
- Communications
- Broadcast
View Results ( 12 ) Page
| Artikelnummer | Datablad | Beskrivning | Utgångseffekt | Utspänning-kanal 1 | Utström-kanal 1 |
|---|---|---|---|---|---|
| DT150PW120D | ![]() |
Stationära nätadaptrar 140W 12V11.67A Level VI | 140 W | 12 VDC | 11.67 A |
| DT100PW120D | ![]() |
Stationära nätadaptrar 100W 12V8.34A Level VI | 100 W | 12 VDC | 8.34 A |
| DT100PW190D | ![]() |
Stationära nätadaptrar 100W 19V5.27A Level VI | 100 W | 19 VDC | 5.27 A |
| DT150PW160D | ![]() |
Stationära nätadaptrar 150W 16V9.38A Level VI | 150 W | 16 VDC | 9.38 A |
| DT150PW190D | ![]() |
Stationära nätadaptrar 150W 19V7.9A Level VI | 150 W | 19 VDC | 7.9 A |
| DT150PW360D | ![]() |
Stationära nätadaptrar 150W 36V4.17A Level VI | 150 W | 36 VDC | 4.17 A |
| DT150PW480D | ![]() |
Stationära nätadaptrar 150W 48V3.13A Level VI | 150 W | 48 VDC | 3.13 A |
| DT150PW240D | ![]() |
Stationära nätadaptrar 150W 24V6.25A Level VI | 150 W | 24 VDC | 6.25 A |
| DT100PW160D | ![]() |
Stationära nätadaptrar 100W 16V6.25A Level VI | 100 W | 16 VDC | 6.25 A |
| DT100PW240D | ![]() |
Stationära nätadaptrar 100W 24V4.17A Level VI | 100 W | 24 VDC | 4.17 A |
Publicerad: 2013-03-05
| Uppdaterad: 2022-03-11