TDK-Lambda RSAL & RSEL EMI Filters
TDK-Lambda RSAL and RSEL series 0.5A to 6A, 250VAC EMI Filters that feature lug or wire terminations and offer a low earth leakage current option is available. The TDK-Lambda RSAL Series has high voltage pulse attenuation. Both series conform to UL, CSA, and EN Safety Agency certifications and are RoHS compliant. Typical applications include medical, industrial, test, and communications markets.
View Results ( 39 ) Page
| Artikelnummer | Datablad | Beskrivning | Märkström | Termineringsstil |
|---|---|---|---|---|
| RSEL-2001W | ![]() |
Strömlinjefilter Filter 250VAC 1A | 1 A | Wire |
| RSEL-2006W | ![]() |
Strömlinjefilter Filter 250VAC 6A | 6 A | Wire |
| RSAL-2001A | ![]() |
Strömlinjefilter Filter 250VAC 1A | 1 A | Faston |
| RSAL-2001AL | ![]() |
Strömlinjefilter Filter 250VAC 1A | 1 A | Faston |
| RSAL-2001W | ![]() |
Strömlinjefilter Filter 250VAC 1A | 1 A | Wire |
| RSAL-2002A | ![]() |
Strömlinjefilter Filter 250VAC 2A | 2 A | Faston |
| RSAL-2002AL | ![]() |
Strömlinjefilter Filter 250VAC 2A | 2 A | Faston |
| RSAL-2002W | ![]() |
Strömlinjefilter Filter 250VAC 2A | 2 A | Wire |
| RSAL-2003A | ![]() |
Strömlinjefilter Filter 250VAC 3A | 3 A | Faston |
| RSAL-2003W | ![]() |
Strömlinjefilter Filter 250VAC 3A | 3 A | Wire |
Publicerad: 2017-01-11
| Uppdaterad: 2022-07-08