TDK-Lambda DT100/150-D External AC-DC Power Supplies
TDK-Lambda DT100/150-D 100W to 150W External AC-DC Power Supplies meet DOE level VI and EU Tier 2 efficiency levels and feature low off-load power consumption of less than 0.15W. The DT100/150-D high-efficiency power supplies feature a 90VAC to 264VAC input voltage range, power factor correction, and output voltages of 12V, 16V, 19V, 24V, 36V, and 48V. These TDK-Lambda Level VI power supplies are ideal for use in test and measurement light industrial, communication, and broadcast applications.Features
- DOE level VI and EU Tier 2 efficiency levels
- 89% average efficiency
- Power factor correction
- Short circuit and overvoltage protection
- Convection cooling
- IEC 320-C14 AC input connector (accepts IEC 320-C13)
- Kycon KPPX-4P or equivalent output connector
- Pins 1 and 2: -Vout
- Pins 3 and 4: +Vout
- Wide AC input range
- 3-year warranty
- RoHS compliant
Applications
- Industrial
- Test and Measurement
- Communications
- Broadcast
Specifications
- <150mW off-load power draw
- 12V to 48V output range
- 2.09A to 11.67A maximum output current range
- 100W or 150W maximum power options
- ±3% or ±5% output regulation options
- 240mV to 480mV ripple and noise
- 90VAC to 264VAC input range, 47Hz to 63Hz
- <150A inrush current at 230VAC input, +25°C ambient cold-start
- 2.5A maximum input current
- 0.9 typical power factor at full load, 230VAC, meets EN61000-3-2
- <300uA leakage current at 264VAC input
- 16ms typical hold-up time at 115VAC input
- ±0.05%/°C temperature coefficient
- ±1% voltage accuracy
- Temperature ranges
- -20°C to +60°C operating, derate linearly to 50% load from +40°C to +60°C
- -20°C to +70°C storage
- 10% to 90% relative humidity, non-condensing
- Withstanding voltages
- 1.5kVAC input-to-ground
- 3kVAC input-to-output
- 500VDC output-to-ground
- <0.15W offload power consumption
- 170mm x 85mm x 44mm in dimension (LxWxH)
- 1050mm cable
- 14AWG for the 12V to 24V models
- 16AWG for the 36V to 48V models
- 140,000 hours MTBF at 100% load, +25°C ambient
View Results ( 12 ) Page
| Artikelnummer | Utgångseffekt | Utspänning-kanal 1 | Utström-kanal 1 | Beskrivning |
|---|---|---|---|---|
| DT150PW120D | 140 W | 12 VDC | 11.67 A | Stationära nätadaptrar 140W 12V11.67A Level VI |
| DT150PW240D | 150 W | 24 VDC | 6.25 A | Stationära nätadaptrar 150W 24V6.25A Level VI |
| DT100PW120D | 100 W | 12 VDC | 8.34 A | Stationära nätadaptrar 100W 12V8.34A Level VI |
| DT100PW160D | 100 W | 16 VDC | 6.25 A | Stationära nätadaptrar 100W 16V6.25A Level VI |
| DT100PW190D | 100 W | 19 VDC | 5.27 A | Stationära nätadaptrar 100W 19V5.27A Level VI |
| DT150PW160D | 150 W | 16 VDC | 9.38 A | Stationära nätadaptrar 150W 16V9.38A Level VI |
| DT150PW190D | 150 W | 19 VDC | 7.9 A | Stationära nätadaptrar 150W 19V7.9A Level VI |
| DT150PW360D | 150 W | 36 VDC | 4.17 A | Stationära nätadaptrar 150W 36V4.17A Level VI |
| DT150PW480D | 150 W | 48 VDC | 3.13 A | Stationära nätadaptrar 150W 48V3.13A Level VI |
| DT100PW480D | 100 W | 48 VDC | 2.09 A | Stationära nätadaptrar 100W 48V2.09A Level VI |
Publicerad: 2016-01-12
| Uppdaterad: 2022-03-11