TDK-Lambda CSW65 40-65W AC-DC Power Supplies
TDK-Lambda CSW65 40-65W AC-DC Power Supplies are U-channel power supplies with 90VAC to 305VAC input voltage range. These power supplies provide a unique DIN rail mount option for the models. The CSW65 power supplies offer 65W maximum output power and less than 150mW off-load power consumption. These power supplies feature Department of Energy (DOE) efficiency level 6 and Global safety agency compliance. The CSW65 power supplies also qualify for UL1310 Class 2, UL/CSA/IEC/EN60950-1 safety standards. The TDK-Lambda CSW65 AC-DC power supplies are ideal for industrial, communication, and broadcast applications.
Features
- 90VAC to 305VAC input voltage range
- 47-63Hz input frequency range
- Accepts 115VAC, 230VAC, or 277VAC nominal inputs
- 65W maximum power
- U-channel and DIN rail mount options
- Less than 150mW off-load power consumption
- Standby energy saving
- Department of Energy (DOE) efficiency Level VI
- Meets NEC requirements
- Global safety agency compliance
Applications
- Communications
- Industrial
- Broadcast
- Test equipment
Videos
CSW65 AC-DC Power Supply in Open and DIN Rail Mount Views
CSW65 U Channel and DIN Rail Mount Mechanical Drawings
Additional Resources
Publicerad: 2017-08-10
| Uppdaterad: 2025-12-12