Taoglas TU.66 Terminal-Mount Antennas
Taoglas TU.66 Terminal-Mount Antennas are wideband antennas with an N-type connector that cover the 600MHz to 8000MHz frequency range. These terminal mount antennas are compact, high-performance cellular antennas designed for 4G, 5G, and WiFi bands. The TU.66 series delivers excellent efficiency across the full bandwidth. These terminal-mount antennas are ideal for a variety of IoT and M2M applications with a high gain and an omnidirectional radiation pattern. Taoglas TU.66 antennas are suitable for gateways, routers, private LTE networks, in-building connectivity systems, Point-of-sale (POS) kiosks, digital signage, connected industries, and smart metering.
Features
- Covers all global cellular bands from 600MHz to 8000MHz frequency range
- Covers 2.4GHz, 5.8GHz, and 7.125GHz Wi-Fi bands
- Robust IP67 waterproof enclosure
- -40°C to +85°C temperature range
- N-Type (M) connector
- Length 125mm x Ø22.8mm
- RoHS and REACH compliant
Applications
- Gateways, routers, and private LTE networks
- In-building connectivity systems
- POS kiosks and digital signage
- Connected industries and smart metering
Videos
Dimensions
Efficiency
Publicerad: 2024-12-02
| Uppdaterad: 2025-12-17