Taoglas TG22 2G/3G Cell Connector Mount Monopole Antenna
Taoglas TG22 2G/3G Cellular Connector Mount Monopole Antenna offers a 20W power rating, 824MHz to 2170MHz maximum frequency range, and 50Ω impedance. Once the TG22 antenna is mounted to an adequate ground plane, it achieves high gain and stable efficiency in a small form factor. This antenna should be mounted at the edge of the ground plane of the device's mainboard, and at no time should metal be used near the antenna. Taoglas TG22 Cellular Connector Mount Monopole Antenna features a 49mm height and hardened TPEE casing, making it the ideal GPRS/UMTS antenna for telematics devices where larger antennas cannot be used.Features
- Designed for remote monitoring
- Ground dependent
- 3dBi gain
- 30%+ efficiency
- RP-SMA(M) connector connection
- Connector customizable
- RoHS compatible
- 49mm height
- Hardened TPEE casing
Additional Resource
Publicerad: 2020-11-12
| Uppdaterad: 2024-12-11