Taoglas TG.13.5111 5G Sub-1GHz & BLUETOOTH® LE Antenna

Taoglas TG.13.5111 5G Sub-1GHz and BLUETOOTH® Low Energy Terminal Antenna is targeted for sub-1GHz wireless systems, supporting 617MHz to 960MHz technologies such as ISM, LTE Cat-M1, NB-IoT, Wi-Fi® HaLow, LoRa, and private 900MHz networks. This high-performance terminal-mount antenna also supports 2.4GHz Bluetooth LE for IoT applications that require both long-range sub-GHz connectivity and short-range Bluetooth LE communication. Tested across multiple ground-plane sizes and in free space, the TG.13.5111 from Taoglas displays outstanding efficiency, stable impedance, and omnidirectional radiation patterns. The construction is IP65 water-resistant and RoHS and REACH compliant, while the compact Ø10.7×135.9mm form factor with a fixed SMA(M) connector provides robust integration into space-constrained designs.

Features

  • Terminal-mount design
  • Covers 5G cellular sub-1GHz and Bluetooth LE
  • Ø10.7mm x 135.9mm dimensions
  • Fixed SMA(M) plug connector
  • RoHS and REACH compliant

Applications

  • Industrial IoT devices
  • Smart cities infrastructure
  • Consumer IoT products
  • Precision agriculture
  • Point-of-sale (POS) terminals
  • Emergency services and public safety networks

Mechanical Drawing

Mechanical Drawing - Taoglas TG.13.5111 5G Sub-1GHz & BLUETOOTH® LE Antenna
Publicerad: 2026-02-04 | Uppdaterad: 2026-02-23