Taoglas QHA.50.A.301111 Colosseum Antenna

Taoglas QHA.50.A.301111 Colosseum Antenna is a passive quad helix antenna with GLONASS, Galileo, BeiDou, and QZSS band operation. This colosseum antenna is IP67 rated and manufactured from UV-resistant ASA material. Taoglas QHA.50.A.301111 offers a linear polarization and 50Ω impedance. This colosseum antenna operates at -30°C to 80°C temperature range. The QHA.50.A.301111 is ideal for agriculture, asset tracking, and autonomous driving.

Features

  • Permanent mount robust enclosure
  • GPS L1/L2/L5/L6
  • GLONASS L1/L2/L3
  • Galileo E5A/E5B/E6
  • BeiDou B1/B1-2/B2/B3
  • IP67-rated waterproof ASA enclosure
  • RoHS and REACH compliant

Applications

  • Agriculture
  • Asset tracking
  • Autonomous driving

Specifications

  • 50Ω impedance
  • -30°C to +80°C operating temperature range
  • -30°C to +80°C storage temperature range
  • Non-condensing +65°C 95% relative humidity

GNSS Bands

Chart - Taoglas QHA.50.A.301111 Colosseum Antenna
Publicerad: 2019-11-06 | Uppdaterad: 2026-01-26