Taoglas Neptune XAHP.30 Marine Antenna with BNC Connector
Taoglas Neptune XAHP.30 Marine Antenna with BNC Connector is an external active multi-band GNSS antenna built for high-performance marine applications requiring enhanced signal filtering combined with multipath rejection. This antenna is designed to include the full sweep of GNSS bands and frequencies, including GPS (L1, L2, and L5), GLONASS (G1, G2, and G3), Galileo (E1, E5a, and E5b) BeiDou (B1C, B1I, B2a, and B2b), IRNSS (L5), QZSS (L1, L2C, and L5), SBAS, and L-band (1542MHz). By including the option for all of these GNSS systems, the XAHP.30 ensures enhanced navigational accuracy, reliability, and a quick time to first fix (TTFF). The dual-feed, dual-patch assembly offers a superb axial ratio, and the active electronics integrate low-loss filters and front-end SAW filters to help eliminate nearby out-of-band signals. High performance is assured with a gain figure of 26.8dB across the bandwidth.Taoglas Neptune XAHP.30 Marine Antenna features a ruggedized IP67-rated enclosure that is dome-shaped to prevent water ingress and birds from resting on the antenna. The XAHP.30 withstands harsh environments, making it ideal for marine, boat, and water leisure activities, as well as military vehicle tracking, fleet telematics, and surveying and mapping systems.
Features
- Embedded dual-patch, dual-feed 4-pin assembly
- Covers L1, L2, L5, and L-band GNSS frequencies
- Low axial ratio
- Designed for high-performance marine applications
- Domed enclosure prevents water ingress and birds from resting on antenna
- Pole- and deck-mounting options
- Robust IP67-rated enclosure
- 5m RG174 cable
- BNC (F) connector
- ∅113mm x 80mm dimensions
- Tested with 1.8V to 5.5V voltage rating range for enhanced safety
- RoHS and REACH compliant
Applications
- Marine, boat, and water leisure activities
- Military vehicle tracking and asset tracking
- Fleet telematics and navigation
- Surveying and mapping systems
What’s Included
Publicerad: 2024-08-29
| Uppdaterad: 2024-09-03