Taoglas MB.99X.A/MB.99X.W Multi-Mount Brackets

Taoglas MB.99X.A/MB.99X.W Multi-Mount Brackets are purpose-built to enhance the versatility and ease of mounting for the high-performance Guardian HP series antennas. These brackets are designed for wall, pole, or window installations. The MB.99X.A/MB.99X.W multi-mount brackets ensure seamless antenna installation in various applications, even in demanding environments. These brackets include steel screws and washers, hose clamps, a mounting kit, and UV Stabilized PVC suction cups. The MB.99X.A/MB.99X.W multi-mount brackets provide a low-profile, unobtrusive installation and are 119mm x 118mm x 77mm in size. These multi-mount brackets are RoHS and REACH compliant.

Features

  • Variations:
    • Black (MB.99X.A)
    • White (MB.99X.W)
  • Materials:
    • ASA/PW-978B bracket
    • Steel screws and washers
    • UV-stabilized PVC suction cups
    • SUS304 hose clamp
    • Nylon wall mount
  • 119mm x 118mm x 77mm/4.6″ x 4.6″ x 3″ dimensions
  • Used with Taoglas Guardian HP series (MA998, MA997, MA996, MA995, and MA945)
  • RoHS and REACH compliant
     

Mounting Options

Taoglas MB.99X.A/MB.99X.W Multi-Mount Brackets

Dimension Diagram

Mechanical Drawing - Taoglas MB.99X.A/MB.99X.W Multi-Mount Brackets
Publicerad: 2025-03-26 | Uppdaterad: 2025-04-18