Taoglas MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.

Features

  • Supports 5G/4G, Wi-Fi, GPS, GLONASS, Galileo, and 4G LTE technologies
  • Dome style
  • Outdoor antennas
  • 10MHz bandwidth
  • 50Ω impedance
  • -40°C or -30°C to +90°C operating temperature range

Applications

  • Public safety
  • Passenger bus/rail services
  • Digital signage
  • Commercial transportation and fleet management
  • Telematics
  • Remote monitoring

Videos

Publicerad: 2022-04-15 | Uppdaterad: 2025-12-17