Taoglas MA145 Olympian II 3-in-1 Combo Antenna

Taoglas MA145 Olympian II MA145 3-in-1 Combo Antenna is a high-performance GNSS, 5G/4G, and Wi-Fi® antenna with a 50mm diameter and 48.5mm height. This compact antenna is designed for external use on vehicles and in outdoor applications requiring GNSS, cellular, and Wi-Fi connectivity. The GPS / GLONASS / Galileo antenna offers stable gain and radiation patterns on all bands. The 5G/4G antenna covers all worldwide LTE bands, includes many sub 6GHz, 5G FR1 bands, and is 3G/2G backward compatible. The Wi-Fi antenna is dual-band, covering both 2.4GHz and 5.8GHz. Taoglas MA145 Olympian II MA145 3-in-1 Combo Antenna can be mounted on metal or plastic structures. The IP67-rated enclosure is made from durable, UV-resistant ABS material that resists vandalism. Ideal applications include smart metering and remote monitoring, digital signage, and transportation and telematics.

Features

  • Cellular antenna
  • Dual-band Wi-Fi antenna
  • Active GPS/Galileo and GLONASS antenna
  • No ground plane required
  • IP67-rated enclosure
  • 1m of RG-174 cables
  • GNSS and cellular SMA(M), Wi-Fi RP-SMA(M) connectors
  • 50mm diameter x 48.5mm height
  • RoHS and REACH compliant

Applications

  • Smart metering and remote monitoring
  • Digital signage
  • Transportation and telematics

Specifications

  • 0.617GHz to 5.8GHz frequency
  • 50Ω impedance
  • 10W power rating
  • -40°C to +85°C operating temperature range

Characteristics

Publicerad: 2020-11-04 | Uppdaterad: 2024-12-09