Taoglas MA114.B.LB.001 2-in-1 Permanent Mount Antenna
Taoglas MA114.B.LB.001 2-in-1 Permanent Mount Antenna is suitable for cases requiring worldwide 5G and 4G LTE coverage, covering all frequencies from 600MHz to 6000MHz, and GPS / GLONASS / BeiDou / Galileo for positioning. The MA114 is designed to be mounted directly onto metal with no performance degradation and covers fallback to 3G / 2G bands when 5G / 4G coverage is not available. This antenna features an IP67-rated waterproof PC / ABS enclosure that measures just 35mm high and 57mm in diameter, making it ideal for areas where space and height constraints are present. Taoglas MA114.B.LB.001 Antenna is ideal for remote monitoring, smart metering, industrial IoT, and transportation applications.Features
- 2-in-1 design
- One GNSS GPS / GLONASS / BeiDou / Galileo
- One 5G / 4G 600MHz to 6000MHz
- Permanent-mount construction
Applications
- Remote monitoring
- Smart metering
- Transportation
- Industrial IoT
Specifications
- Cables
- 1m RG-174 GNSS
- 1m TGC-1.5DS 5G/4G
- SMA(M)ST connectors
- 1561MHz to 1602MHz frequency range
- 50Ω impedance rating
- 35mm x 57mm dimensions
- RoHS and REACH compliant
Additional Resources
Publicerad: 2022-02-28
| Uppdaterad: 2023-01-27