Taoglas GPDF254.A Passive Dual Pin GNSS Patch Antenna

Taoglas GPDF254.A Passive Dual Pin GNSS Patch Antenna is a high-performance, single-band passive GNSS L1 antenna designed to provide positional accuracy on the full GNSS L1 spectrum. The component features a dual-feed, passive patch design which makes it ideal for next-generation GNSS devices that require excellent positional accuracy in a small form factor. The patch antenna, by means of a double resonance design, offers a wide-band operation over GNSS systems including GPS (L1), GLONASS (G1), Galileo (E1), and BeiDou(B1). The 25mm patch uses a dual-feed configuration to obtain an optimal axial ratio. When used on the base and/or the rover as part of an RTK configuration, the GPDF254.A can achieve genuine cm-level accuracy with proven results. The GPDF254.A is manufactured and tested in a TS16949 first-tier automotive-approved facility.

Features

  • Dual-pin patch for a low axial ratio
  • Covers GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 bands
  • Manufactured and tested in a TS16949 first tier automotive approved facility
  • RoHS and REACH compliant

Applications

  • High accuracy positioning and navigation systems
  • UAVs, Robotics and Autonomous Vehicles
  • Transportation and Telematics
  • Precision Agriculture
  • RTK Systems

Specifications

  • 25mm x 25mm x 4mm in dimension
  • 2.4mm pin length
  • RHCP polarization
  • 50Ω impedance
  • 9.7g in weight
  • -40°C to +85°C temperature range
  • 95% relative humidity at +65°C, non-condensing
Publicerad: 2021-03-18 | Uppdaterad: 2023-01-25