Taoglas Ceramic GGBLA.125.A Antenna

Taoglas Ceramic GGBLA.125.A Antenna is an embedded ceramic miniature loop antenna that is designed for GPS L1, L2, L5, and L6 applications. The ceramic antenna comes with all GNSS requirements that include GLONASS (L1PT, L1CR, and L5R), Galileo (E1, E2, E5a, and E6), BeDou B1, IRNSS, and QZSS frequencies. Taoglas Ceramic GGBLA.125.A Antenna features a wide bandwidth that maintains high efficiency and reception stability on all GNSS bands from 1164MHz to 1602MHz. Typical applications include navigation and RTK systems, autonomous vehicles, IoT devices, transportation, marine, agriculture, UAVs, robotics, and location-based applications.

Features

  • An embedded ceramic miniature loop antenna
  • Designed for GPS L1, L2, L5, and L6 applications
  • Comes with all GNSS requirements that include GLONASS (L1PT, L1CR, and L5R), Galileo (E1, E2, E5a, and E6), BeDou B1, IRNSS, and QZSS frequencies
  • Features a wide bandwidth that maintains high efficiency and reception stability on all GNSS bands from 1164MHz to 1602MHz
  • Works best in the center of the edge of the board

Applications

  • Navigation
  • RTK systems
  • Autonomous vehicles
  • IoT devices
  • Transportation
  • Marine
  • Agriculture
  • UAVs and robotics
  • Location-based applications 

Specifications

  • 10mm × 3.2mm × 1.5mm dimensions
  • 50Ω impedance
  • 1164MHz to 1602MHz frequency range
  • 2.6dBi to 3.6dBi peak gain
  • -40°C to +85°C operating temperature range
  • -20°C to +85°C storage temperature range
  • 60% to 80% efficiency range
Publicerad: 2019-10-11 | Uppdaterad: 2023-07-06