Taoglas Embedded GPS Dual Pin Active Patch Antennas
Taoglas Embedded GPS Dual Pin Active Patch Antennas offer a 1559MHz to 1610MHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These antennas have a double resonance design and wide-band operation of GNSS systems including GPS (L1), GLONASS (G1), Galileo (E1), and BeiBou (B1). The patch is 25mm and uses a dual-feed configuration that combines both feeds with a 90° hybrid coupler to obtain an optimal axial ratio. The dual feed, active patch design makes these antennas ideal for next-generation GNSS devices that require excellent positional accuracy in a small form factor.Features
- Compact dual feed patch antenna
- Excellent signal-to-noise ratio (C/N0)
- Good 2DRMS and fast TTFF
- <5dB typical axial ratio across all bands
- Embedded dual-pin patch for lowest axial ratio
- RoHS and Reach compliant
- Covering bands
- GPS L1
- GLONASS L1CR and L1PT
- Galileo E2 and L1
- BeiDou B1
Applications
- High-accuracy positioning and navigation systems
- Unmanned aerial vehicles (UAVs), robotics, and autonomous vehicles
- Micro-mobility solutions
- Mapping and GIS
- Transportation and telematics
- Precision agriculture
- Public safety, search and Rescue
- RTK systems
Specifications
- 1559MHz to 1610MHz frequency
- 50Ω impedance
- 25mm length x 25mm width x 4.0mm height ceramic dimensions
- -40°C to +85°C operating temperature range
Additional Resource
Publicerad: 2020-08-12
| Uppdaterad: 2024-12-04