Tallysman HC979XF Multi-Constellation Full-Band Antennas
Tallysman HC979XF Multi-Constellation Full-Band Antennas are designed for precision positions, covering various frequency bands, including GPS, GLONASS, BeiDou, and NavIC-L5. The HC979XF antennas feature a light and compact design and a precision-tuned helix element that offers excellent axial ratios and operates without needing a ground plane. These antennas have a low current, low noise amplifier (LNA) that has an integrated low-loss pre-filter. Tallysman HC979XF Multi-Constellation Full-Band Antennas are suitable for autonomous unmanned aerial vehicles (UAVs), precision GNSS positioning, and marine and avionic systems.Features
- Light and compact design
- Excellent RH circular polarized signal reception
- Great multipath rejection
- Increased system accuracy
- Excellent signal-to-noise ration
- Rugged design
- Ideal for RTK and PPP surveying systems
Applications
- UAVs
- Precision GNSS positioning
- Precision land survey positioning
- Mission-critical GNSS timing
- Network timing and synchronization
- Sea and land container tracking
- Fleet management and asset tracking
- Marine and avionic systems
- Law enforcement and public safety
Specifications
- 2.5dB typical noise preamp
- ≤0.5dB axial ratio at zenith
- 28dB or 35dB LNA gain
- 25mA or 31mA current rating
- 44.2mm x 62.4mm dimensions
- 3x M2.5 screw mount
- 15kV ESD circuit protection
- 2.2VDC to 16VDC invariant performance
- -40°C to +85°C operating temperature range
- IP69K rating
- REACH and RoHS compliant
Publicerad: 2024-05-17
| Uppdaterad: 2024-05-27