TAIYO YUDEN TSH1 Multilayer Ceramic Device (High Pass Type)

TAIYO YUDEN TSH1 Multilayer Ceramic Device (High Pass Type) provides low loss, high attenuation, and stable temperature characteristics in a compact and low-profile design. This high pass type module for LTE features a 2300MHz to 2690MHz passband frequency range with 1.5dB insertion loss at 2300MHz to 2690MHz and 35dB attenuation at 1710MHz to 1880MHz. TAIYO YUDEN TSH1 Multilayer Ceramic Device operates in a -40°C to +85°C temperature range and is suitable for reflow soldering. The package is RoHS and REACH compliant and has dimensions of 1.6mm x 0.8mm x 0.65mm. Applications include general electronic equipment, audio/visual (AV) equipment, office automation (OA) equipment, home appliances, and more.

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and therefore are neither product names nor trademarks.

Features

  • High pass type
  • For LTE
  • Compact and low profile
  • Low loss and high attenuation
  • Stable temperature characteristics
  • Reflow soldering
  • Halogen free
  • RoHS and REACH compliant

Applications

  • General electronic equipment
  • AV equipment
  • OA equipment
  • Home electric appliances
  • Office equipment
  • Information and communication equipment

Specifications

  • 2300MHz to 2690MHz passband frequency range
  • 1.5dB insertion loss at 2300MHz to 2690MHz
  • 2 voltage standing wave ratio (VSWR) at 2300MHz to 2690MHz
  • 35dB attenuation at 1710MHz to 1880MHz
  • 50Ω input and output impedance
  • 1.6mm x 0.8mm x 0.65mm dimensions
  • -40°C to +85°C operating temperature range

Characteristic Value Graphs

Dimensions

TAIYO YUDEN TSH1 Multilayer Ceramic Device (High Pass Type)
Publicerad: 2023-03-14 | Uppdaterad: 2023-09-05