Taiwan Semiconductor SMA6J Transient Voltage Suppressors
Taiwan Semiconductor SMA6J Transient Voltage Suppressors feature excellent clamping capability and a fast response time of less than 1ps. These voltage suppressors offer a glass passivated junction and 600W peak pulse power capability with a 10/1000μs waveform. The SMA6J transient voltage suppressors are available in a low profile package and are compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC. These voltage suppressors are ideal for automated placement.Features
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Up to 1ps fast response time
- 600W peak pulse power capability with a 10/1000μs waveform
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Package Outline Dimensions
Publicerad: 2021-01-15
| Uppdaterad: 2022-03-11