Taiwan Semiconductor TSCD 650V SiC Schottky Diodes

Taiwan Semiconductor TSCD 650V SiC Schottky Diodes feature a maximum junction temperature of +175°C and ensure robust performance under challenging conditions. Taiwan Semiconductor TSCD diodes have an MPS structure that enhances ruggedness to forward current surge events, making them suitable for high-demand scenarios. These diodes facilitate high-speed switching and boast a high forward surge capability, enabling efficient operation in various power supply systems. Additionally, the positive temperature coefficient on VF ensures stability across temperature ranges.

Features

  • Maximum junction temperature +175°C
  • MPS structure for high ruggedness to forward current surge events
  • High-speed switching possible
  • High forward surge capability
  • High-frequency operation
  • Positive temperature coefficient on VF
  • RoHS compliant
  • Halogen-free

Applications

  • General purpose
  • Switch mode power supplies
  • Power factor correction
Publicerad: 2024-04-29 | Uppdaterad: 2024-05-10