Taiwan Semiconductor PU1 Ultra-Fast Surface Mount Rectifiers
Taiwan Semiconductor PU1 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU1 Ultra-Fast Surface Mount Rectifiers have a forward current (IF) of 1A and are available in SMA-2, SOD-123HE, SOD-123W, SOD-128, or DO-214AC (SMA) package styles. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.Features
- AEC-Q101 qualified
- Planar technology
- Low power loss, high efficiency
- Ideal for automated placement
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency switching
- DC/DC
- Snubber
Specifications
- SMA-2, SOD-123HE, SOD-123W, SOD-128, or DO-214AC (SMA) package styles
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
- Single configuration
- 840mV or 1.25V forward voltage
- 100V, 200V, or 600V reverse voltage
- 1A forward current
- 1µA or 2µA reverse current
- 50A or 100A maximum surge current
- 25ns recovery time
- -55°C to +150°C/+175°C operating temperature range
Publicerad: 2021-12-03
| Uppdaterad: 2023-02-07