Taiwan Semiconductor HS1xAL & HS2xAL Surface Mount Rectifiers
Taiwan Semiconductor HS1xAL and HS2xAL Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xAL and HS2xAL Rectifiers are in a compact, thin SMA package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xAL and HS2xAL Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.Features
- Glass passivated junction chip
- Ideal for automated placement
- Low power loss, high efficiency
- Molding compound meets UL 94V-0 flammability rating
- Moisture sensitivity level 1, per J-STD-020
- Pure tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- -55°C to +150°C junction temperature range
- Low profile thin SMA package
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Freewheeling applications
- Switching mode converters and inverters
- Computers
- Telecommunications
Package Outline
View Results ( 20 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| HS1DAL | ![]() |
Likriktare 50ns, 1A, 200V, High Efficient Recovery Rectifier |
| HS1DFS | ![]() |
Likriktare 50ns, 1A, 200V, High Efficient Recovery Rectifier |
| HS1GAL | ![]() |
Likriktare 50ns, 1A, 400V, High Efficient Recovery Rectifier |
| HS1GFS | ![]() |
Likriktare 50ns, 1A, 400V, High Efficient Recovery Rectifier |
| HS1JAL | ![]() |
Likriktare 75ns, 1A, 600V, High Efficient Recovery Rectifier |
| HS1JFS | ![]() |
Likriktare 75ns, 1A, 600V, High Efficient Recovery Rectifier |
| HS1KAL | ![]() |
Likriktare 75ns, 1A, 800V, High Efficient Recovery Rectifier |
| HS1KFS | ![]() |
Likriktare 75ns, 1A, 800V, High Efficient Recovery Rectifier |
| HS1MAL | ![]() |
Likriktare 75ns, 1A, 1000V, High Efficient Recovery Rectifier |
| HS1MFS | ![]() |
Likriktare 75ns, 1A, 1000V, High Efficient Recovery Rectifier |
Publicerad: 2020-05-21
| Uppdaterad: 2024-11-27