Taiwan Semiconductor 3KSMC21AH 3000W Transient Voltage Suppressor
Taiwan Semiconductor 3KSMC21AH 3000W Transient Voltage Suppressor (TVS) features a low-profile surface-mounted ideal for space-constrained designs. This TVS device protects electronics from voltage spikes, suppressing all overvoltages above its breakdown voltage. Taiwan Semiconductor 3KSMC21AH is offered in a compact DO-214AB package and is AEC-Q101 qualified for automotive applications.Features
- AEC-Q101 qualified
- Unidirectional polarity
- 21.1V breakdown voltage (VBR)
- 18.0V working voltage (VWM)
- 3000W non-repetitive peak impulse power dissipation with 10/1000µs waveform (PPPM)
- 8.5W steady-state power dissipation at TL= +25°C (PD)
- 300A peak forward surge current 8.3ms single half sine-wave (IFSM)
- Moisture sensitivity level 1, per J-STD-020
- Meets IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- -55°C to +175°C operating junction and storage temperature range (TJ, TSTG)
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- DO-214AB package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- ~0.21g weight
Applications
- Automotive
- Switching-mode power supplies (SMPS)
- Brushless DC electric motors (BLDC)
- Battery management systems
- Lighting
Package Outline
Publicerad: 2019-12-18
| Uppdaterad: 2023-06-26