Alpha (Taiwan) Membrane Position Sensors

Alpha (Taiwan) Membrane Position Sensors feature resistive output and ±3% independent linearity. These sensors offer 20% resistance tolerance, 1W maximum power rating at +25°C, and IP65 protection. The series operates in a temperature range of -20°C to +70°C. Alpha (Taiwan) Membrane Position Sensors are slim and flexible, making them ideal for applications such as industrial, logistics, and the Internet of Things (IoT).

Features

  • Resistive output
  • Slim design
  • Flexible

Applications

  • Industrial
  • Logistics
  • IoT

Specifications

  • ±3% independent linearity
  • 20% resistance tolerance
  • 1W maximum power rating at +25°C
  • IP65 protection rating
  • -20°C to +70°C operating temperature range
Publicerad: 2015-06-15 | Uppdaterad: 2024-03-28