Taica COH-1706 Sheet-Type Thermal Conductive Gel

Taica COH-1706 Sheet-Type Thermal Conductive Gel features high thermal conductivity of 3.8W/m.K and a wide operating temperature range of -40°C to +150°C. The softness of COH-1706 relieves mechanical stress. Good handling makes it easy to apply to heating elements. This Taica sheet-type thermal conductive gel is designed for use in a variety of applications, including LEDs, backlight modules, hybrid vehicle engine control units, electric vehicle batteries, and central processor units (CPUs).

Features

  • High thermal conductivity
    • 3.8W/m.K
    • 1.7W/m.K (Hotwire method)
  • Softness relieves mechanical stress
    • 27 Hardness (Asker C)
  • 0.24MPa tensile strength
  • 18.6kV/mm dielectric breakdown strength
  • 75% elongation
  • 84% compression set
  • -40°C to +150°C operating temperature range

Applications

  • LEDs, backlight modules
  • Engine control units for hybrid vehicles
  • Batteries for electric vehicles
  • Central Processor Units (CPUs)
Publicerad: 2016-01-11 | Uppdaterad: 2022-03-11