Syfer / Knowles X7R J-Lead MLCCs
Syfer / Knowles X7R J-Lead Multilayer Ceramic Capacitors (MLCCs) come in a surface-mount design that offers enhanced performance under critical testing conditions such as mechanical vibration and thermal shock. These MLCCs feature an 82nF to 1500nF capacitance range and a 1VDC to 630VDC rated voltage range in two package options: 2225 (5763 metric) reversed and 2220 (5750 metric). With a -55°C to +125°C temperature range, Syfer / Knowles X7R J-Lead MLCCs are suitable for general-purpose and automotive applications where reliability and package size are important. Typical applications include battery management, electric vehicles (EVs), hybrid EVs (HEVs), and wireless charging resonant tanks.
Features
- Enhanced performance under critical testing conditions such as thermal shock and mechanical vibration
- High voltage ratings allow for component derating in applications
- Suitable for both industrial and automotive markets
- Capable of 3000 thermal cycles with no degradation of interconnect when mounted to FR4 board
- Surface-mount design
Applications
- Battery management
- EVs and HEVs
- Applications requiring high voltage performance where stability under temperature and voltage is critical
- DC-DC converters
- Wireless charging resonant tanks
- PTC heater controllers
Specifications
- J-lead type
- X7R dielectric
- 2225 (5763 metric) reversed or 2220 (5750 metric) case
- 82nF to 1500nF capacitance range
- 1VDC to 630VDC rated voltage range
- Temperature coefficient of capacitance (TCC)
- C0G/NP0: 0±30ppm/°C
- X7R: ±15% from -55°C to +125°C
- 100GΩ or 1000s insulation resistance (IR) (whichever is less)
- Dielectric withstand voltage (DWV) applied for 5 ±1s, 50mA charging current maximum
- Dissipation factor
- C0G/NP0: Cr >50pF ≤0.0015 and Cr ≤50pF = 0.0015 (15÷Cr+0.7)
- X7R: ≤0.025
- Aging rate
- C0G/NP0: Zero
- X7R: <2% per time decade
Additional Resource
Videos
Publicerad: 2025-06-11
| Uppdaterad: 2026-02-04