CONXALL Multi-Con-X Extra Large Backshell
Conaxall Multi-Con-X Extra Large Backshells are industry-standard sealed circular plastic connectors. These large backshells support cable diameters up to 0.57" (14.5mm), and feature screw-down cable clamps for strain relief. Compatibility includes large diameters with up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, while the included adapter enables compatibility with Mega-Con-X connectors. Switchcraft Conxall Multi-Con-X Extra Large Backshells are constructed out of black nylon, with black elastomer grommets, with a black aluminum adapter.Features
- Supports cables up to 0.57" (14.5mm)
- Includes screw down clamp and elastomer strain relief
- Backshell connects via machined aluminum adapter
- Made in the USA
- Contacts:
- Up to 12 #20 contacts
- Up to 6 #16 contacts
- Up to 4 #12 contacts
Specifications
- Black nylon backshell
- Black elastomer grommet
- Black aluminum adapter
- Black nylon strap
- #4-24 x 1/2, HI/LO self tapping, stainless steel screws
Multi-Con-X Extra Large Backshell
Publicerad: 2022-07-12
| Uppdaterad: 2022-07-21