Swissbit S-55u Industrial MicroSDXC Memory Cards

Swissbit S-55u Industrial MicroSDXC Memory Cards feature equal wear leveling of static and dynamic data, ensuring data is evenly distributed across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-55u memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors read commands and refreshes the content when critical levels are reached. These memory cards run an interruptible background process to maintain user data against read disturb and high-temperature retention degradation. The near-miss error correction code (ECC) technology minimizes the risk of uncorrectable bit errors throughout the product's lifetime.

The S-55u memory cards operate within a 2.7V to 3.6V voltage range and a -40°C to +85°C industrial temperature range. Swissbit S-55u Industrial MicroSDXC Memory Cards are available in 64GB, 128GB, and 256GB capacities and offer sequential read up to 97MB/s and sequential write up to 60MB/s.

Features

  • High-performance 6.10 specification
    • SD burst up to 104MB/s
    • SD normal speed 0 to 25MHz clock rate
    • SD high-speed 25MHz to 50MHz clock rate
    • SD UHS-I speed 0 to 50MHz (DDR) and 0 to 208MHz (SDR)
  • Optimized FW algorithms, especially for read/write access, highest random write performance, and best endurance with long data retention
  • For applications requiring high reliability
  • Especially suitable for intensive read/write operations
  • Advanced power-off reliability technology
  • Wear Leveling technology
  • Equal wear leveling of static and dynamic data
  • Optimized for high read/write traffic for demanding industrial applications
  • Read disturb management
  • Data care management
  • Near-miss ECC technology
  • Diagnostic features with lifetime monitoring tool support
  • High reliability
  • Controlled BOM and PCN process

Applications

  • Data logging
  • Point-of-sale (POS)
  • Point-of-interaction (POI)
  • Medical
  • Other demanding use-cases

Specifications

  • 64GB, 128GB, and 256GB capacities
  • Performance (maximum capacity)
    • Read performance: sequential read up to 97MB/s
    • Write performance: sequential write up to 60MB/s
    • SDR12, SDR25, SDR50, SDR104, and DDR50 mode
  • 15mm x 11mm x 0.7mm standard microSD memory card form factor
  • Supports SD SPI mode
  • Advanced ECC
  • 2.7V to 3.6V normal operating voltage (low-power CMOS technology)
  • Compliance
    • Fully compliant with SD Memory Card specification 6.10
    • SDXC high-speed mode, UHS-I
    • Speed class 10/U3/V30/A1/A2 according to SD6.10 specification
    • SD2.0 backward compliant
    • exFAT preformatted
    • RoHS / REACH
  • >3M mean time between failure (MTBF)
  • -25°C to +85°C extended temperature range
  • -40°C to +85°C industrial temperature range
Publicerad: 2022-04-20 | Uppdaterad: 2026-01-16