Swissbit S-50 Memory Cards

Swissbit S-50 Memory Cards feature in-field firmware updates, high performance, optimized Floyd–Warshall (FW) algorithm, and high reliability. These memory cards are compliant with SD6.10 specifications that include SDHC/SDXC high-speed mode, UHS-I, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-50 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These memory cards offer controlled “Locked” BOM and PCN process, Swissbit Life Time Monitoring (SBLTM) tool, and SDK for SBLTM. The S-50 series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, 128GB, and 256GB.

Features

  • RoHS/REACH compliant
  • Optimized FW algorithms for read/write access
    • High random write performance
    • High endurance with long data retention
    • Suitable for intensive read/write operations
    • Advanced power-off reliability technology
    • Wear Leveling technology
    • Read disturb management (monitored and refreshed when critical)
    • Interruptible background process maintains user data for read disturb effects or retention degradation
    • Near-miss ECC technology minimizes the risk of uncorrectable bit failure
    • Diagnostic features with lifetime monitoring tool support
  • High reliability
    • Optimized for a long life cycle that requires superior data retention because of the high-temperature mission profile
    • FW is designed to ensure high reliability at low DPPM rates
    • Up to 20,000 card insertions/removals
    • SIP process for extreme dust, water, and ESD-proof
  • Controlled BOM and PCN process
  • Customized options like CID registers, CPRM keys, firmware, and marking on request
  • Supports SD SPI mode
  • Advanced ECC

Applications

  • Data logging
  • Industrial PCs
  • HMI units
  • Point-of-sale/point-of-interaction (POS/POI) devices
  • Medical systems
    Transportation

Specifications

  • High performance 6.10 specification:
    • Up to 104MB/s SD burst
    • Up to 25MHz SD normal speed clock rate
    • 25MHz to 50MHz SD high-speed clock rate
  • -40°C to 85°C storage temperature range
  • Operating temperature range
    • -40°C to +85°C industrial
    • -25°C to +85°C extended
  • 2.7V to 3.6V operating voltage range
Publicerad: 2020-09-02 | Uppdaterad: 2024-10-18