Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies

Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies feature an IP68 waterproof rating, 50Ω impedance rating, and DC to 40GHz maximum frequency range. These cable assemblies are designed to withstand rigorous environments and harsh elements. Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies have an O-ring seal design to 1 x 10-8cc/sec, making them ideal for high-pressure, vacuum applications while preventing the ingress of dust and the leakage of liquid or gas.

Features

  • Eliminate outside elements (water, air, gas, etc.)
  • Ruggedized and reliable

Applications

  • RF test and measurement boards
  • Vacuums and vacuum tests
  • Severe/harsh environments
  • Military and aerospace

Specifications

  • IP68 waterproof rating
  • O-ring seal design to 1 x 10-8 cc/sec
  • 50Ω impedance rating
  • DC to 40GHz frequency range

Videos

View Results ( 8 ) Page
Artikelnummer Datablad Maximal frekvens Anslutning A kön Anslutning B kön Sladdlängd
7015-1073 7015-1073 Datablad 40 GHz Plug (Male) Plug (Male) 152.4 mm (6 in)
7015-1050 7015-1050 Datablad 40 GHz Jack (Female) Plug (Male) 304.8 mm (12 in)
7029-3574 7029-3574 Datablad 18 GHz Jack (Female) Plug (Male) 152.4 mm (6 in)
7015-1051 7015-1051 Datablad 40 GHz Plug (Male) Plug (Male) 304.8 mm (12 in)
7015-1074 7015-1074 Datablad 40 GHz Jack (Female) Plug (Male) 152.4 mm (6 in)
7029-3530 7029-3530 Datablad 18 GHz Jack (Female) Plug (Male) 304.8 mm (12 in)
7029-3531 7029-3531 Datablad 18 GHz Plug (Male) Plug (Male) 304.8 mm (12 in)
7029-3573 7029-3573 Datablad 18 GHz Plug (Male) Plug (Male) 152.4 mm (6 in)
Publicerad: 2021-03-15 | Uppdaterad: 2022-09-06