Amphenol / SV Microwave Black Chrome Anti-Reflective SMA Connectors
Amphenol / SV Microwave Black Chrome Anti-Reflective SMA Connectors feature a threaded interface and provide electrical performance from DC to 26.5GHz. These 50Ω high-performance connectors are compact and offer outstanding mechanical durability. Built per MIL-PRF-39012 and CECC 22110/111, these SMA connectors can be mated with all connectors that meet these specific mating diameters regardless of the manufacturer.Features
- Broadband performance from DC to 18GHz with a low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design
- Available for ø0.047, ø0.085, and ø0.141 semi-rigid cables and all the standard flexible cables including double shielded RG-316
- High-frequency versions (up to 26.5GHz) available
Applications
- Military
- Aerospace
- Cable assemblies
- Telecommunications
- Instrumentation
- Base Stations
- Process controls
Specifications
- 50Ω impedance
- 18GHz frequency, 26.5GHz versions available
- 1000VRMS dielectric withstanding voltage
- 500 mating cycle durability
- -65°C to +165°C temperature range
Infographic
View Results ( 3 ) Page
| Artikelnummer | Datablad | Beskrivning | Produkt |
|---|---|---|---|
| 2911-61009 | ![]() |
Tillbehör för RF-kontaktdon SMA Male Dust Cap, Non-Reflective, Wire Rope | Accessories |
| 2921-61689 | ![]() |
RF-/koaxiala anslutningsdon SMA Female Bulkhead Cable Connector, Non-Reflective for .085 Cable | Cable Connectors |
| 2911-61008 | ![]() |
RF-/koaxiala anslutningsdon SMA Male Cable Connector, Non-Reflective for .085 Cable | Connectors |
Publicerad: 2022-03-02
| Uppdaterad: 2022-08-18